+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-2627 DAQ

Module: data acquisition; Resolution: 16bit; I/O: 24; Analog in: 16


Manufacturer: DIGILENT

Manufacturer part number:
USB-2627 DAQ
TME Symbol:
6069-410-018

Specification

Manufacturer
DIGILENT
Type of communications module
data acquisition
Interface
USB
Resolution
16bit
Number of inputs/outputs
24
Sampling
1Msps
Number of analog inputs
16
Number of analog outputs
4
Gross weight680.389 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission DIGILENT
*
USB-2627 DAQ
Product withdrawn from the offer
Use the specification table below to search for similar products