+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-1100.0

Switch: body; 22mm; Stabl.pos: 1; IP65; flat; 61; Pos: 2; Ø22.3mm


Manufacturer: EAO

Manufacturer part number:
61-1100.0
TME Symbol:
61-1100.0

Specification

Manufacturer
EAO
Type of switch
body
Switch standard
22mm
Stable positions number
1
IP rating
IP65
Button shape
flat
Manufacturer series
61
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Enclosure material
plastic
Gross weight3.624 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
61-1100.0
0 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 50 pcs - 9.63 USDGross price for quantities from 50 pcs - 9.63 USD
Net price for quantities from 500 pcs - 8.38 USDGross price for quantities from 500 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs