+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | emergency stop | |
Switch standard | 16mm | |
Stable positions number | 2 | |
Contacts configuration | NC + NO | |
Actuator colour | red | |
Illumination | none | |
IP rating | IP6K9K, IP67 | |
Manufacturer series | 61 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø16mm | |
Face dimensions | Ø27mm | |
Switches features | return by rotating | |
AC contacts rating @R | 0.2A / 50V AC | |
DC contacts rating @R | 0.2A / 50V DC | |
Button marking | arrows | |
Button shape | mushroom | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Operating temperature | -25...55°C |