+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
Switching method | (ON)-ON | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 18A / 28V DC | |
Leads | screw | |
Manufacturer series | NT | |
Operating temperature | -40...71°C | |
Mounting hole dimensions | Ø12.4mm | |
Body dimensions | 33.53x22.6x39.34mm | |
IP rating | IP67, IP68 | |
Mounting | on panel |