+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.1A / 28V DC | |
Actuator colour | white | |
Illumination | LED | |
Backlight colour | yellow | |
Mounting | THT | |
Leads | for PCB | |
Switching method | OFF-(ON) | |
Operating temperature | -20...70°C | |
Body dimensions | 14.4x14.4x10.7mm | |
Body colour | black | |
Contact plating | silver plated | |
Operating Force | 0.7N | |
Max. contact resistance: | 250mΩ | |
Related items | 829.000.011, 829.000.021 | |
Manufacturer series | 6425 |