+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6425.4131

Switch: keypad; Pos: 2; SPST-NO; 0.1A/28VDC; white; LED; green; THT


Manufacturer: Marquardt

Manufacturer part number:
6425.4131
TME Symbol:
6425.4131

Specification

Manufacturer
Marquardt
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 28V DC
Actuator colour
white
Illumination
LED
Backlight colour
green
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Body dimensions
14.4x14.4x10.7mm
Body colour
black
Contact plating
silver plated
Operating Force
0.7N
Max. contact resistance:
250mΩ
Related items
829.000.011, 829.000.021
Manufacturer series
6425
Gross weight1.378 g
Certificates

WATCH VIDEO

See other products in this category: Keypad Switches Marquardt,
See other products from this series.:
*
6425.4131
565 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs