+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6450.0003

Switch: push-button; Pos: 2; SPST-NO; 0.1A/28VAC; OFF-(ON); PCB,THT


Manufacturer: Marquardt

Manufacturer part number:
6450.0003
TME Symbol:
6450.0003

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 28V AC
Switching method
OFF-(ON)
Illumination
none
Leads
terminal
Max. contact resistance:
100mΩ
Button shape
rectangular
Mounting hole dimensions
13.5x10.85mm
Body colour
dark grey
Contact material
gold
Contact plating
tinned
Button marking
blank
Mounting
PCB, THT
Button shape
rectangular
Key button colour
grey
Shape
rectangular
Dimensions
15.5x10.85x13.2mm
Body colour
dark grey
Operating temperature
-20...80°C
Gross weight1.05 g
Certificates
See other products in this category: Standard Switches Marquardt,
*
6450.0003
101 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 2.54 USD
Net price for quantities from 200 pcs - 2.39 USDGross price for quantities from 200 pcs - 2.39 USD
Net price for quantities from 250 pcs - 2.33 USDGross price for quantities from 250 pcs - 2.33 USD
Net price for quantities from 400 pcs - 2.25 USDGross price for quantities from 400 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.23 USDGross price for quantities from 500 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.