+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69802-444LF

Socket: integrated circuits; PLCC44; SMT; tinned; 1A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
69802-444LF
TME Symbol:
69802-444LF/C

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of Socket
integrated circuits
Application
PLCC44
Electrical mounting
SMT
Contact plating
tinned
Max. operating current
1A
Kind of package
cut from reel
Gross weight1.969 g
Certificates
See other products in this category: PLCC sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
69802-444LF
0 in TME stock
Net price for quantities from 2000 pcs - 1.96 USDGross price for quantities from 2000 pcs - 1.96 USD
Net price for quantities from 4000 pcs - 1.82 USDGross price for quantities from 4000 pcs - 1.82 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 250 pcs