+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6XV1878-2B

Wire; SF/UTP; 4x2x24AWG; industrial Ethernet,PROFINET; Cat 6a


Manufacturer: SIEMENS

Manufacturer part number:
6XV1878-2B
TME Symbol:
6XV1878-2B

Specification

Manufacturer
SIEMENS
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x2x24AWG
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Rated voltage
100V
Resistance to
most of oils, UV rays
Cable external diameter
8mm
CPR standard
Eca
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight72.936 g
Certificates
See other products in this category: Industrial Ethernet Cables SIEMENS,
*
6XV1878-2B
105 in TME stock
Net price for quantities from 5 m - 7.58 USDGross price for quantities from 5 m - 7.58 USD
Net price for quantities from 25 m - 6.26 USDGross price for quantities from 25 m - 6.26 USD
Net price for quantities from 50 m - 5.60 USDGross price for quantities from 50 m - 5.60 USD
Net price for quantities from 100 m - 4.94 USDGross price for quantities from 100 m - 4.94 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 200 m