+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7101J1AV2QE2

ROCKER; SPDT; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; 7000; Body: black


Manufacturer: C&K

Manufacturer part number:
7101J1AV2QE2
TME Symbol:
7101J1AV2QE2

Specification

Manufacturer
C&K
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Illumination
none
Manufacturer series
7000
Max. contact resistance:
10mΩ
Body colour
black
Leads
curved, for PCB
Electrical life
100000 cycles
Mounting hole dimensions
18x10.6mm
Shape
rectangular
Body dimensions
12.7x6.86x9.4mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Colour
black
Terminal pitch
4.7mm
Number of terminals
3
Operating temperature
-30...85°C
Gross weight4.9 g
Certificates
See other products in this category: Rocker Switches C&K,
See other products from this series.:
*
7101J1AV2QE2
33 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 5 pcs - 12.20 USDGross price for quantities from 5 pcs - 12.20 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
Net price for quantities from 25 pcs - 10.84 USDGross price for quantities from 25 pcs - 10.84 USD
Net price for quantities from 40 pcs - 10.55 USDGross price for quantities from 40 pcs - 10.55 USD
Net price for quantities from 80 pcs - 10.18 USDGross price for quantities from 80 pcs - 10.18 USD
Net price for quantities from 240 pcs - 9.70 USDGross price for quantities from 240 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs