+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7137DG

Heatsink: die-cut; U; TO220; L: 9.52mm; W: 22.86mm; H: 21.54mm; copper

Manufacturer: BOYD CORP

Manufacturer part number:
7137DG
TME Symbol:
7137DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Length
9.52mm
Width
22.86mm
Height
21.54mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7137DG
0 in TME stock
Net price for quantities from 1000 pcs - 3.81 USDGross price for quantities from 1000 pcs - 3.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.