+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | servo drive | |
Manufacturer series | MachFlex™ | |
Cable structure | 3x14AWG | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 11.25mm | |
Number of cores | 3 | |
Rated voltage | 0.6kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Core diameter | 14AWG | |
Resistance to | oils | |
Conform to the norm | AWM I/II A/B UL 2587 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents | 30.5m | |
Package contents - ft | 100ft | |
Operating temperature | -40...90°C |