+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AHCT125S14-13

IC: digital; buffer,non-inverting; Ch: 4; CMOS; SMD; SO14; AHCT; 40uA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74AHCT125S14-13
TME Symbol:
74AHCT125S14-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO14
Manufacturer series
AHCT
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.208 g
Certificates
See other products in this category: Buffers, transceivers, drivers DIODES INCORPORATED,
See other products from this series.:
*
74AHCT125S14-13
2111 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs