+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC273D,653

IC: digital; D flip-flop; Ch: 8; CMOS; SMD; SO20; HC; 160uA; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
74HC273D,653
TME Symbol:
74HC273D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Operating temperature
-40...125°C
Family
HC
Quiescent current
160µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.641 g
Certificates
See other products in this category: Flip-Flops NEXPERIA,
*
74HC273D,653
1949 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 000 pcs