+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC280D,653

IC: digital; 9bit,parity checker/generator; CMOS; 2÷6VDC; SMD


Manufacturer: NEXPERIA

Manufacturer part number:
74HC280D,653
TME Symbol:
74HC280D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
9bit, parity checker/generator
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Other logic integrated circuits NEXPERIA,
*
74HC280D,653
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order