+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC75D,653

IC: digital; latch transparent; Ch: 4; CMOS; SMD; SO16; -40÷125°C; HC


Manufacturer: NEXPERIA

Manufacturer part number:
74HC75D,653
TME Symbol:
74HC75D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Family
HC
Kind of package
reel, tape
Trigger
level-triggered
Gross weight0.193 g
Certificates
See other products in this category: Latches NEXPERIA,
*
74HC75D,653
2025 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs