+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HCT165D,653

IC: digital; CMOS,TTL; SMD; SO16; HCT; -40÷125°C; 4.5÷5.5VDC


Manufacturer: NEXPERIA

Manufacturer part number:
74HCT165D,653
TME Symbol:
74HCT165D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel/serial in, serial output, shift register
Technology
CMOS, TTL
Mounting
SMD
Case
SO16
Family
HCT
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.199 g
Certificates
See other products in this category: Shift registers NEXPERIA,
*
74HCT165D,653
951 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs