+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HCT390DB,112

IC: digital; decade counter; Ch: 2; CMOS,TTL; SMD; SSOP16; HCT; tube

Manufacturer: NEXPERIA

Manufacturer part number:
74HCT390DB,112
TME Symbol:
74HCT390DB.112

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
decade counter
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP16
Family
HCT
Kind of package
tube
Gross weight0.126 g
Certificates
See other products in this category: Counters/dividers NEXPERIA,
*
74HCT390DB,112
87 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 78 pcs