+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 3-state, 16bit, buffer, line driver | |
Number of channels | 4 | |
Number of inputs | 5 | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | TVSOP48 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | 3-state | |
Family | LVC |