+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVC1G07SE-7

IC: digital; buffer,non-inverting; Ch: 1; CMOS; SMD; SOT353; LVC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
74LVC1G07SE-7
TME Symbol:
74LVC1G07SE-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT353
Manufacturer series
LVC
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Quiescent current
200µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers DIODES INCORPORATED,
See other products from this series.:
*
74LVC1G07SE-7
0 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 5 pcs - 0.07 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs