+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | digital | |
Kind of integrated circuit | buffer, non-inverting | |
Number of channels | 1 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOT353 | |
Manufacturer series | LVC | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Quiescent current | 200µA | |
Kind of input | with Schmitt trigger |