+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC244FTBJ

IC: digital; buffer,non-inverting,line driver; Ch: 8; C²MOS; SMD


Manufacturer: TOSHIBA

Manufacturer part number:
74VHC244FTBJ
TME Symbol:
74VHC244FTBJ

Specification

Manufacturer
TOSHIBA
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
C²MOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
VHC
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Delay time
3.9ns
Terminal pitch
0.65mm
Supply voltage
  • 2...5.5V DC
Gross weight0.136 g
Certificates
See other products in this category: Buffers, transceivers, drivers TOSHIBA,
See other products from this series.:
*
74VHC244FTBJ
7030 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs