+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750540

Converter: analog signals; for DIN rail mounting; 0÷1A AC/DC


Manufacturer: LÜTZE

Manufacturer part number:
750540
TME Symbol:
750540

Specification

Manufacturer
LÜTZE
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...1A AC/DC
IP rating
IP20
Body dimensions
6.2x90x115.5mm
The programming method
DIP-SWITCH
Operating temperature
-25...60°C
Kind of output 1
0...10V, 0...20mA, 4...20mA
Insulation voltage
2.5kV
Operating voltage
16.8...30V DC
Supply voltage
  • 24V DC
Additional functions
  • inputs / outputs / power supply galvanic insulation
  • LED status indicator
Gross weight84 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LÜTZE,
*
750540
1 in TME stock
Net price for quantities from 1 pcs - 192.61 USDGross price for quantities from 1 pcs - 192.61 USD
Net price for quantities from 5 pcs - 179.77 USDGross price for quantities from 5 pcs - 179.77 USD
Net price for quantities from 10 pcs - 166.93 USDGross price for quantities from 10 pcs - 166.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.