+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76SB06ST

Switch: DIP-SWITCH; Poles number: 6; Pos: 6; THT; -40÷85°C; 2.54mm

Manufacturer: GRAYHILL

Manufacturer part number:
76SB06ST
TME Symbol:
76SB06ST-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Poles number
6
Number of positions
6
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Leads
for soldering
Electrical life
2000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.79 g
See other products in this category: Dip-Switches GRAYHILL
*
76SB06ST
Product withdrawn from the offer
Use the specification table below to search for similar products