+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7701ELW.00305

Wire; 1x2x22AWG; LonWorks; wire; Cu; FRNC; white; 305m; Øcable: 5.1mm


Manufacturer: BELDEN

Manufacturer part number:
7701ELW.00305
TME Symbol:
7701ELW.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Core structure
wire
Kind of core
Cu
Shield structure
unshielded
Wire insulation material
FRNC
Insulation colour
white
Operating temperature
-15...80°C
Package contents
305m
Cable external diameter
5.1mm
CPR standard
Cca
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Package contents - ft
1000ft
Cable application
  • indoor
  • LonWorks
Gross weight28.27 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BELDEN,
*
7701ELW.00305
0 in TME stock
Net price for quantities from 1 m - 2.25 USDGross price for quantities from 1 m - 2.25 USD
Net price for quantities from 50 m - 1.78 USDGross price for quantities from 50 m - 1.78 USD
Net price for quantities from 100 m - 1.60 USDGross price for quantities from 100 m - 1.60 USD
Net price for quantities from 305 m - 1.42 USDGross price for quantities from 305 m - 1.42 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m