+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7703NH.00C100

Wire; 1x2x22AWG; LonWorks; wire; Cu; FRNC; white; 100m; Øcable: 4.6mm


Manufacturer: BELDEN

Manufacturer part number:
7703NH.00C100
TME Symbol:
7703NH.00C100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
FRNC
Insulation colour
white
Operating temperature
-15...80°C
Package contents
100m
Cable external diameter
4.6mm
CPR standard
Dca
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Package contents - ft
328ft
Cable application
  • indoor
  • LonWorks
Gross weight22.892 g
Certificates
See other products in this category: Building Automation Bus Cables BELDEN,
*
7703NH.00C100
400 in TME stock
Net price for quantities from 1 m - 3.56 USDGross price for quantities from 1 m - 3.56 USD
Net price for quantities from 25 m - 2.82 USDGross price for quantities from 25 m - 2.82 USD
Net price for quantities from 50 m - 2.52 USDGross price for quantities from 50 m - 2.52 USD
Net price for quantities from 100 m - 2.23 USDGross price for quantities from 100 m - 2.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.