+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7704NH.00305

Wire; 2x2x22AWG; LonWorks; wire; Cu; FRNC; white; 305m; Øcable: 6.5mm


Manufacturer: BELDEN

Manufacturer part number:
7704NH.00305
TME Symbol:
7704NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
FRNC
Insulation colour
white
Operating temperature
-15...80°C
Package contents
305m
Cable external diameter
6.5mm
CPR standard
Dca
Rated voltage
0.3kV
Kind of material
halogen free, no flame propagation
Package contents - ft
1000ft
Cable application
  • indoor
  • LonWorks
Gross weight48.342 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BELDEN,
*
7704NH.00305
0 in TME stock
Net price for quantities from 1 m - 5.20 USDGross price for quantities from 1 m - 5.20 USD
Net price for quantities from 50 m - 4.11 USDGross price for quantities from 50 m - 4.11 USD
Net price for quantities from 100 m - 3.68 USDGross price for quantities from 100 m - 3.68 USD
Net price for quantities from 305 m - 3.25 USDGross price for quantities from 305 m - 3.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m