+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 2x2x22AWG | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 22AWG | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | FRNC | |
Insulation colour | white | |
Operating temperature | -15...80°C | |
Package contents | 500m | |
Cable external diameter | 6.5mm | |
CPR standard | Dca | |
Rated voltage | 0.3kV | |
Kind of material | halogen free, no flame propagation | |
Package contents - ft | 1640ft |