+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

771000-6903

Voltage regulator; universal; Sup.volt: 12VDC; 3V; black,red


Manufacturer: ACV

Manufacturer part number:
771000-6903
TME Symbol:
771000-6903

Specification

Manufacturer
ACV
Type of car audio accessories
voltage regulator
Application - car brand
universal
Output voltage
3V
Colour
black, red
Supply voltage
  • 12V DC
Gross weight24 g
Certificates
EAN code4026724340044
See other products in this category: Car Power Accessories ACV,
*
771000-6903
0 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.