+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760054119

Converter: analog signals; for DIN rail mounting; 0÷20mA,4÷20mA

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760054119

Alternative designations: ACT20P-CI2-CO-OLP-S

TME Symbol:
7760054119

Specification

Manufacturer
WEIDMÜLLER
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...20mA, 4...20mA
Body dimensions
12.5x117.2x114mm
Operating temperature
-20...60°C
Kind of output 1
0...20mA, 4...20mA
Manufacturer series
ACT20P
Leads
screw terminals
Additional functions
  • inputs / outputs galvanic insulation
  • supply loop powered
Gross weight133.16 g
Certificates
EAN code6944169656590
See other products in this category: Measuring Conv. and Signal Isolators WEIDMÜLLER,
See other products from this series.:
*
7760054119
9 in TME stock
Net price for quantities from 1 pcs - 173.18 USDGross price for quantities from 1 pcs - 173.18 USD
Net price for quantities from 5 pcs - 160.81 USDGross price for quantities from 5 pcs - 160.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.