+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77906ELW.00500

Wire; 2x2x0.8mm2; wire; Cu; LSZH; green; 500m; Øcable: 6.6mm; CPR: Cca


Manufacturer: BELDEN

Manufacturer part number:
77906ELW.00500
TME Symbol:
77906ELW.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x0.8mm2
Cable application
indoor
Number of cores
4
No. of pairs
2
Core section
0.8mm2
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-20...70°C
Package contents
500m
Cable external diameter
6.6mm
CPR standard
Cca
Rated voltage
0.3kV
Kind of material
halogen free
Package contents - ft
1640ft
Ground
tinned copper wire Ø0.4mm
Gross weight66.11 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BELDEN,
*
77906ELW.00500
0 in TME stock
Net price for quantities from 1 m - 3.34 USDGross price for quantities from 1 m - 3.34 USD
Net price for quantities from 50 m - 2.64 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 2.36 USDGross price for quantities from 100 m - 2.36 USD
Net price for quantities from 500 m - 2.07 USDGross price for quantities from 500 m - 2.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m