+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78F01T

Switch: DIP-SWITCH; OFF-ON; Pos: 1; THT; -40÷85°C; 2.54mm


Manufacturer: GRAYHILL

Manufacturer part number:
78F01T
TME Symbol:
78F01T-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Switching method
OFF-ON
Number of positions
1
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Electrical life
2000 cycles
Contacts configuration
DPST
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.62 g
See other products in this category: Dip-Switches GRAYHILL,
*
78F01T
4881 in an external stock
Net price for quantities from 35 pcs - 4.64 USDGross price for quantities from 35 pcs - 4.64 USD
Net price for quantities from 105 pcs - 4.17 USDGross price for quantities from 105 pcs - 4.17 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 35.
Multiplicity: 35.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.