+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of sensor | thermostat | |
Output configuration | NO | |
Max. operating current | 10A | |
Max. operating voltage | 250V AC | |
Connection | screw terminals | |
Tolerance | 7±4 K | |
Operating temperature | -45...80°C | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Mechanical durability | 100000 cycles | |
Range of temperature control | -20...40°C | |
Manufacturer series | 7T |