+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7T.81.0.000.2401

Sensor: thermostat; NC; 10A; 250VAC; screw terminals; 7±4 K; IP20


Manufacturer: FINDER

Manufacturer part number:
7T.81.0.000.2401
TME Symbol:
7T.81.0.000.2401

Specification

Manufacturer
FINDER
Type of sensor
thermostat
Output configuration
NC
Max. operating current
10A
Max. operating voltage
250V AC
Connection
screw terminals
Tolerance
7±4 K
Operating temperature
-45...80°C
IP rating
IP20
Mounting
for DIN rail mounting
Mechanical durability
100000 cycles
Range of temperature control
-20...40°C
Manufacturer series
7T
Dimensions
Gross weight50.54 g
Certificates
EAN code8012823366883
See other products in this category: Thermostats FINDER,
See other products from this series.:
*
7T.81.0.000.2401
270 in TME stock
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 17.29 USD
Net price for quantities from 5 pcs - 16.21 USDGross price for quantities from 5 pcs - 16.21 USD
Net price for quantities from 25 pcs - 15.14 USDGross price for quantities from 25 pcs - 15.14 USD
Net price for quantities from 100 pcs - 14.06 USDGross price for quantities from 100 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs