+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.0000.1102.1212

Coupling; Ø1: 12mm; Ø2: 12mm; aluminium,stainless steel; -30÷120°C

Manufacturer: KÜBLER

Manufacturer part number:
8.0000.1102.1212
TME Symbol:
8.0000.1102.1212

Specification

Manufacturer
KÜBLER
Type of sensors accessories
coupling
Assembly hole 1 diameter
12mm
Assembly hole 2 diameter
12mm
Material
aluminium, stainless steel
Operating temperature
-30...120°C
Gross weight8.31 g
Certificates
See other products in this category: Encoders KÜBLER,
*
8.0000.1102.1212
2 in TME stock
Net price for quantities from 1 pcs - 61.14 USDGross price for quantities from 1 pcs - 61.14 USD
Net price for quantities from 5 pcs - 57.05 USDGross price for quantities from 5 pcs - 57.05 USD
Net price for quantities from 10 pcs - 52.98 USDGross price for quantities from 10 pcs - 52.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.