+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.5873.5444.G323

Encoder: absolute; 2048imp/revol; OUT: SinCos; IP65; PIN: 12; 5873


Manufacturer: KÜBLER

Manufacturer part number:
8.5873.5444.G323
TME Symbol:
8.5873.5444.G323

Specification

Manufacturer
KÜBLER
Type of encoder
absolute
Resolution
2048imp/revol.
Output configuration
SinCos
IP rating
IP65
Connection
M23
Number of pins
12
Operating temperature
-40...90°C
Sensors features
blind hollow shaft Ø12mm
Manufacturer series
5873
Gross weight442.3 g
Certificates
See other products in this category: Encoders KÜBLER,
See other products from this series.:
*
8.5873.5444.G323
0 in TME stock
Net price for quantities from 1 pcs - 735.10 USDGross price for quantities from 1 pcs - 735.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.