+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.IS40.22121

Sensor: tilt; ±45°; M12 male; 2- axis; -30÷70°C; 10÷30VDC; IP68


Manufacturer: KÜBLER

Manufacturer part number:
8.IS40.22121
TME Symbol:
8.IS40.22121

Specification

Manufacturer
KÜBLER
Type of sensor
tilt
Measuring range
±45°
Connection
M12 male
Sensors features
2- axis
Operating temperature
-30...70°C
Output configuration
analogue 4-20mA
IP rating
IP68
Supply voltage
  • 10...30V DC
Gross weight60.6 g
Certificates
See other products in this category: Tilt Sensors KÜBLER,
*
8.IS40.22121
4 in TME stock
Net price for quantities from 1 pcs - 539.83 USDGross price for quantities from 1 pcs - 539.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.