+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KÜBLER | |
Type of encoder | incremental | |
Resolution | 2048imp/revol. | |
Output configuration | RS422 | |
IP rating | IP64 | |
Connection | cables | |
Lead length | 2m | |
Body dimensions | Ø40x52.5mm | |
Switching frequency max | 250kHz | |
Operating temperature | -20...70°C | |
Sensors features | shaft Ø6x12,5mm |