+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8170 060100

Wire; 10x2x24AWG; stranded; Cu; Insulation: PVC; chrome; 30m; 300V


Manufacturer: BELDEN

Manufacturer part number:
8170 060100
TME Symbol:
8170.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
20
No. of pairs
10
Core diameter
24AWG
Core section
0.22mm2
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-40...60°C
Cable features
twisted pair conductors
Package contents
30m
CPR standard
Eca
Cable external diameter
14.83mm
Rated voltage
0.3kV
Wave impedance
100Ω
Conform to the norm
UL 1685 UL 2493
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • RS232
  • RS422
Gross weight279.963 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8170 060100
0 in TME stock
Net price for quantities from 30 m - 56.91 USDGross price for quantities from 30 m - 56.91 USD
Net price for quantities from 60 m - 54.06 USDGross price for quantities from 60 m - 54.06 USD
Net price for quantities from 120 m - 48.36 USDGross price for quantities from 120 m - 48.36 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.