+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.5A / 220V AC | |
DC contacts rating @R | 0.7A / 24V DC | |
Mounting | on panel | |
Leads | for soldering | |
Switching method | ON-ON | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP65 | |
Illumination | LED | |
Backlight colour | blue | |
Illumination voltage | 24V | |
Shape | round | |
Electrical life | 50000 cycles | |
Panel thickness | max. 8mm | |
Related items | 82-965.0200 | |
Operating temperature | -30...-70°C | |
Mechanical rotation angle | 90° |