+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6111.2234

Switch: rotary; Pos: 2; SPDT; 0.5A/220VAC; 0.7A/24VDC; on panel

NEW

Manufacturer: EAO

Manufacturer part number:
82-6111.2234
TME Symbol:
82-6111.2234

Specification

Manufacturer
EAO
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 220V AC
DC contacts rating @R
0.7A / 24V DC
Mounting
on panel
Leads
for soldering
Switching method
ON-ON
Mounting hole dimensions
Ø22mm
IP rating
IP65
Illumination
LED
Backlight colour
green
Illumination voltage
24V
Shape
round
Electrical life
50000 cycles
Panel thickness
max. 8mm
Related items
82-965.0200
Operating temperature
-30...-70°C
Mechanical rotation angle
90°
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches EAO,
*
82-6111.2234
0 in TME stock
Net price for quantities from 1 pcs - 41.34 USDGross price for quantities from 1 pcs - 41.34 USD
Net price for quantities from 5 pcs - 36.48 USDGross price for quantities from 5 pcs - 36.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.