+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825.000.011

Button; rectangular; black; polyamide; 18.3x18.3mm


Manufacturer: Marquardt

Manufacturer part number:
825.000.011
TME Symbol:
825.000.011

Specification

Manufacturer
Marquardt
Type of switch accessories
button
Button shape
rectangular
Colour
black
Material
polyamide
Dimensions
18.3x18.3mm
Related items
6425.1101, 6425.0101
Gross weight0.723 g
Certificates

WATCH VIDEO

See other products in this category: Keypad Switches Marquardt,
*
825.000.011
500 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.