+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8335 060500

Wire; 5x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232; 152m


Manufacturer: BELDEN

Manufacturer part number:
8335 060500
TME Symbol:
8335.060500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
5x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
No. of pairs
5
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
152m
CPR standard
Eca
Cable external diameter
7.49mm
Rated voltage
0.3kV
Conform to the norm
UL 1685 UL 2464
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
Gross weight77.39 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8335 060500
0 in TME stock
Net price for quantities from 1 m - 17.79 USDGross price for quantities from 1 m - 17.79 USD
Net price for quantities from 50 m - 14.08 USDGross price for quantities from 50 m - 14.08 USD
Net price for quantities from 100 m - 12.67 USDGross price for quantities from 100 m - 12.67 USD
Net price for quantities from 152 m - 11.11 USDGross price for quantities from 152 m - 11.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m