+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

835.900.013

Button; rectangular; colourless; ABS; 15.5x15.5mm

Manufacturer: Marquardt

Manufacturer part number:
835.900.013
TME Symbol:
835.900.013

Specification

Manufacturer
Marquardt
Type of switch accessories
button
Button shape
rectangular
Colour
colourless
Material
ABS
Dimensions
15.5x15.5mm
Related items
6425.5111, 6425.5121, 6425.5131, 6425.0101
Gross weight0.67 g
Certificates

WATCH VIDEO

See other products in this category: Keypad Switches Marquardt,
*
835.900.013
500 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.