+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84146

Fuse: thermal; automotive; 20A; 32VDC; 19.75mm; E39


Manufacturer: GLOSO

Manufacturer part number:
84146
TME Symbol:
84146

Specification

Manufacturer
GLOSO
Type of fuse
thermal
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
19.75mm
Manufacturer series
E39
Fuses features
Manual Reset
Colour
yellow
Gross weight4.19 g
Certificates
See other products in this category: Other Car Fuses GLOSO,
See other products from this series.:
*
84146
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.