+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 1x2x16AWG | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 16AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | unshielded | |
Wire insulation material | LSZH | |
Insulation colour | chrome | |
Operating temperature | -45...80°C | |
Package contents | 305m | |
Cable external diameter | 7.1mm | |
CPR standard | B2ca | |
Rated voltage | 0.3kV | |
Kind of material | halogen free | |
Package contents - ft | 1000ft |