+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of converter | signal separator/amplifier | |
Mounting | for DIN rail mounting | |
Kind of input 1 | 0...30V, ±10V, ±20mA | |
IP rating | IP20 | |
Body dimensions | 6x94x97.8mm | |
The programming method | DIP-SWITCH, PC | |
Conform to the norm | DIN EN 61373 EN 50121-3-2 EN 61000-6-2 EN 61000-6-3 EN 61326-1 | |
Operating temperature | -25...70°C | |
Kind of output 1 | 0...5V, 0...10mA, 0...10V, 0...20mA, 1...5V, 2...10mA, 2...10V, 4...20mA | |
Additional functions | inputs / outputs / power supply galvanic insulation |