+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

857-403

Converter: signal separator/amplifier; for DIN rail mounting


Manufacturer: WAGO

Manufacturer part number:
857-403
TME Symbol:
857-403

Specification

Manufacturer
WAGO
Type of converter
signal separator/amplifier
Mounting
for DIN rail mounting
Kind of input 1
0...1mA, 0...1V, 0...5mA, 0...5V, 0...10mA, 0...10V, 0...20mA, 0...50mA, 0...60mV, 0...100mA, 0...100mV, 0...100V, 0...150mV, 0...200V, 0...300mV, 0...500mV, 0...0,3mA, 1...5V, 2...10mA, 2...10V, 4...20mA
IP rating
IP20
Body dimensions
6x94x97.8mm
The programming method
DIP-SWITCH
Conform to the norm
EN 61000-6-2 EN 61000-6-4 EN 61010-1
Operating temperature
-25...70°C
Kind of output 1
0...5V, 0...10mA, 0...10V, 0...20mA, 1...5V, 2...10mA, 2...10V, 4...20mA
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 24V DC
Gross weight53.63 g
Certificates
EAN code4066966111668
See other products in this category: Measuring Conv. and Signal Isolators WAGO,
*
857-403
8 in TME stock
Net price for quantities from 1 pcs - 345.33 USDGross price for quantities from 1 pcs - 345.33 USD
Net price for quantities from 10 pcs - 323.57 USDGross price for quantities from 10 pcs - 323.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.