+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

857-412

Converter: signal separator/amplifier; for DIN rail mounting


Manufacturer: WAGO

Manufacturer part number:
857-412
TME Symbol:
857-412

Specification

Manufacturer
WAGO
Type of converter
signal separator/amplifier
Mounting
for DIN rail mounting
Kind of input 1
0...10V, 2...10V
IP rating
IP20
Body dimensions
6x94x97.8mm
Conform to the norm
EN 61000-6-2 EN 61000-6-4
Operating temperature
-25...70°C
Kind of output 1
0...10V, 2...10V
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 24V DC
Gross weight60.9 g
Certificates
EAN code4045454471309
See other products in this category: Measuring Conv. and Signal Isolators WAGO,
*
857-412
17 in TME stock
Net price for quantities from 1 pcs - 141.45 USDGross price for quantities from 1 pcs - 141.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.