+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

857-450

Converter: analog signals; for DIN rail mounting; 8÷30VDC; IP20


Manufacturer: WAGO

Manufacturer part number:
857-450
TME Symbol:
857-450

Specification

Manufacturer
WAGO
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...1V, 0...2V, 0...5mA, 0...5V, 0...10mA, 0...10V, 0...20mA, 0...20V, 1...5V, 2...10mA, 2...10V, 4...20mA
IP rating
IP20
Body dimensions
6x94x97.8mm
The programming method
DIP-SWITCH
Conform to the norm
EN 61000-6-2 EN 61000-6-3
Operating temperature
-25...70°C
Kind of output 1
4...20mA
Supply voltage
  • 8...30V DC
Additional functions
  • inputs / outputs galvanic insulation
  • supply loop powered
Gross weight62.82 g
Certificates
EAN code4045454828479
See other products in this category: Measuring Conv. and Signal Isolators WAGO,
*
857-450
3 in TME stock
Net price for quantities from 1 pcs - 162.55 USDGross price for quantities from 1 pcs - 162.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.